Print Page
MCY4C3B103K500CT
Capacitor Array, Ceramic, 0.01 µF, 0603 [1608 Metric], 50 V, 4 Capacitors, Wraparound, ± 10%
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP MCY4C3B103K500CT Capacitor Array, Ceramic, 0.01 µF, 0603 [1608 Metric], 50 V, 4 Capacitors, Wraparound, ± 10%](https://tw.element14.com/productimages/standard/en_GB/2310269-40.jpg)
ManufacturerMULTICOMP
Manufacturer Part NoMCY4C3B103K500CTCopy
Order Code
Re-Reel2310270RL
Cut Tape2310270
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCY4C3B103K500CTCopy
Order Code
Re-Reel2310270RL
Cut Tape2310270
Technical Datasheet
Capacitance0.01µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount multilayer ceramic capacitors (MLCC) arrays
- High density mounting
- Increased throughput
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
3.2mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
