Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SR
Order Code1737250
Product RangeMulticomp Pro Chassis Sockets
Your Part Number
27,197 In Stock
23,500 more incoming. You can reserve stock now
234 Delivery in 1-2 Business Days(SG stock)
26963 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.370 |
| 25+ | NT$32.210 |
| 50+ | NT$25.570 |
| 150+ | NT$22.130 |
| 250+ | NT$21.100 |
| 500+ | NT$20.380 |
| 1500+ | NT$19.450 |
| 2500+ | NT$19.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$46.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SR
Order Code1737250
Product RangeMulticomp Pro Chassis Sockets
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length10mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.7mm
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product RangeMulticomp Pro Chassis Sockets
SVHCLead (17-Jan-2023)
Product Overview
MJ-14SR is a panel-mount power connector designed for reliable connections. It features a 2 mm diameter jack with a 10 mm length, supporting up to 500 mA. This connector is ideal for soldering onto PCBs, offering secure and stable power connections in various electronic applications.
- 12VDC voltage rating, 0.5A current rating
- 500VDC / 100Mohm min insulation resistance
- 500VAC / 1 minute withstanding voltage
- 30mohm max contact resistance
- 10mm barrel length
- PA body material, PBS contact material
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
5.7mm
Voltage Rating
12V
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
10mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
Multicomp Pro Chassis Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151