Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-15SR
Order Code1737252
Your Part Number
Technical Datasheet
13,179 In Stock
14,000 more incoming. You can reserve stock now
13179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$56.900 |
| 25+ | NT$41.020 |
| 50+ | NT$31.040 |
| 150+ | NT$25.310 |
| 250+ | NT$24.210 |
| 500+ | NT$22.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-15SR
Order Code1737252
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The MJ-15SR from Multicomp Pro is a chassis socket for power supply unit.
- Current rating is 0.5A at 12VDC
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
Lead (04-Feb-2026)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Quick Connect
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (1)
Alternatives for MJ-15SR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023