Need more?
| Quantity | Price |
|---|---|
| 5+ | NT$33.080 |
| 50+ | NT$25.310 |
| 150+ | NT$24.380 |
| 250+ | NT$21.870 |
| 500+ | NT$20.600 |
| 1500+ | NT$20.090 |
Product Information
Product Overview
The DC Power Connector in question is a reliable and versatile component designed to provide a secure electrical connection for DC power input in various electronic devices and systems. Featuring a jack configuration, this connector is specifically engineered for convenient and dependable power input, accommodating a voltage rating of 12 volts and a current rating of up to 4 amperes. With a diameter of 1.95 millimeters, this DC power connector offers compatibility with a wide range of power cables and adapters, ensuring versatility in different electronic applications. Its standardized size and configuration make it a convenient choice for various devices requiring a 12V power input. Designed for easy integration into printed circuit boards (PCBs), this connector features a PCB mount configuration, enabling secure attachment directly onto the PCB surface. The through-hole mounting design ensures stable and reliable electrical connections, minimizing the risk of signal loss or disconnection during operation.
- Single pole, low voltage, right angle DC power socket
- Maximum contact resistance of 30mohm
- 12VDC, 4A rating
Applications
Power Supplies, Electrical, Low Voltage
Technical Specifications
Jack
1.95mm
PCB Mount
3mm
12V
No SVHC (14-Jun-2023)
4A
8mm
Through Hole
6mm
MJ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate