Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-234D-05-BB-0A
Order Code1634639
Product RangeR13
Your Part Number
520 In Stock
Need more?
520 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$75.300 |
| 12+ | NT$59.990 |
| 100+ | NT$56.160 |
| 500+ | NT$51.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$75.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-234D-05-BB-0A
Order Code1634639
Product RangeR13
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR13
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter15mm
Switch TerminalsQuick Connect
SVHCLead (10-Jun-2022)
Product Overview
Snap-in mounting Oval shaped bezel Sculptured rocker surface Black nylon frame and base Solder lug terminal, brass with silver plating 15mm panel cutout 0.75 to 3mm panel thickness
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
3A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
15mm
SVHC
Lead (10-Jun-2022)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
R13
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
