Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-BCBNC
Order Code7904835
Your Part Number
Technical Datasheet
45 In Stock
50 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$195.010 |
| 3+ | NT$178.650 |
| 10+ | NT$168.840 |
| 25+ | NT$158.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$195.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-BCBNC
Order Code7904835
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max240V
For Use With22mm Pushbutton Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAS-BCBNC is for back mounting into plastic control stations.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
22mm Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01341