Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoS216R
Order Code1735384
Your Part Number
Technical Datasheet
461 In Stock
Need more?
461 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$348.390 |
| 3+ | NT$296.050 |
| 15+ | NT$271.920 |
| 50+ | NT$245.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$348.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS216R
Order Code1735384
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
Product Range-
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
The S216R is a single-pole double-throw (SPDT) 2-position Key Lock Switch with OFF-ON function and flat actuator. This switch has brass keys. It supports 4-disc tumbler cylinder mechanism.
- 10mΩ Maximum contact resistance
- 500MΩ minute at 500VDC Insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
-
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044