Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSB140Copy
Order Code9381350
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
Product Overview
The SB140 is a Schottky Barrier Rectifier with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters free-wheeling and polarity protection applications.
- Colour band denotes cathode
- 1A Operation Schottky barrier rectifiers @ TA = 75°C with no thermal runaway
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

