Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + QP026-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717215
Your Part Number
188 In Stock
Need more?
188 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$450.950 |
| 3+ | NT$382.040 |
| 5+ | NT$342.840 |
| 10+ | NT$321.740 |
| 25+ | NT$303.650 |
| 50+ | NT$295.470 |
| 100+ | NT$287.710 |
| 250+ | NT$280.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$450.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + QP026-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717215
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C19
Cable Length - Metric1m
Current Rating-
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SL-19 + QP026-1 is a 1m H05VV-F 1.0mm2/3G Mains Lead with IEC to UK plug, black jacket. It has 2-pole with earthing contact.
- 16A Rated current
- 250VAC Rated voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C19
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SL-19 + QP026-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
