Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 ROJ-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717213
Your Part Number
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$437.600 |
| 3+ | NT$370.840 |
| 5+ | NT$332.940 |
| 15+ | NT$312.260 |
| 25+ | NT$295.030 |
| 75+ | NT$286.850 |
| 150+ | NT$279.530 |
| 250+ | NT$272.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$437.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 ROJ-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717213
Technical Datasheet
Connector to ConnectorIEC 60320 C19 to Free End
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SL-19 ROJ-2 is a Power Cord with IEC 320 C19 connector to free/stripped end. The SL-19 ROJ series cord has 2 poles with earthing contact.
- Standard sheet C19 construction
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C19 to Free End
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SL-19 ROJ-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208
