Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
250 more incoming. You can reserve stock now
106 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$845.850 |
| 10+ | NT$725.620 |
| 25+ | NT$689.460 |
| 100+ | NT$647.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$845.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 ROJ-3Copy
Order Code1717214
Technical Datasheet
Connector to ConnectorIEC 60320 C19 to Free End
Cable Length - Metric3m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SL-19 ROJ-3 is a 3m H05VV-F 1.5mm2/3G Lead with IEC C19 to free end, black jacket. It features 16A current rating.
- 250V Rated voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C19 to Free End
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SL-19 ROJ-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291
