Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717218
Your Part Number
224 In Stock
500 more incoming. You can reserve stock now
224 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$363.950 |
| 3+ | NT$308.390 |
| 5+ | NT$276.510 |
| 15+ | NT$259.720 |
| 25+ | NT$245.070 |
| 75+ | NT$238.610 |
| 150+ | NT$232.150 |
| 250+ | NT$226.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$363.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717218
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric1m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
The SL-19 + SL-6-1 is a 1m Mains Lead with IEC C19 to Euro plug, black jacket. It has 2-pole with earthing contact systems and DIN 49441-R2 construction.
- 16A Rated current
- 250VAC Rated voltage
- IP20 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL-19 + SL-6-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
