Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717219
Your Part Number
2,210 In Stock
Need more?
2,210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$467.310 |
| 10+ | NT$443.200 |
| 25+ | NT$401.420 |
| 100+ | NT$393.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$467.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717219
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
The SL-19 + SL-6-2 is a 2m Power Cord with IEC 60320 C19 connector at one end and IEC 60320 C13, Euro plug on the other end. 2-pole with earthing contact systems. Black jacket. The power cord rated 16A 250V.
- H05VV-F 1.0mm²/3G Cable type
- IP20 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL-19 + SL-6-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252
