Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717220
Your Part Number
1,126 In Stock
1,900 more incoming. You can reserve stock now
1,126 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$727.890 |
| 10+ | NT$637.440 |
| 25+ | NT$635.720 |
| 100+ | NT$560.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$727.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 + SL-6-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code1717220
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric3m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
SL-19 + SL-6-3 mains power cord with a CEE 7/7 plug to an IEC 60320 C19 connector is designed for high-power electrical equipment. With a length of 3 meters, it supports a current rating of 16 A and a voltage of 250 VAC, making it ideal for industrial, commercial, and heavy-duty applications. The robust black insulation ensures durability and safety in demanding environments.
- CEE 7/7 plug works with European outlets for versatile international use
- IEC 60320 C19 connector suits high-power devices like servers and large appliances
- 16A current rating ensures efficient power delivery to heavy-duty equipment
- 250VAC voltage rating suits high-voltage systems, ideal for industrial and commercial use
- 3m length provides ample reach for flexible device placement in workspaces
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
