Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTIMEC |
|---|---|
| Manufacturer Part No | 3FTH9Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2473076 |
| Your Part Number | |
| Technical Datasheet |
23,238 In Stock
Need more?
783 Delivery in 1-2 Business Days(SG stock)
22,455 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$115.410 |
| 10+ | NT$92.060 |
| 25+ | NT$92.040 |
| 50+ | NT$86.970 |
| 100+ | NT$81.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$115.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTIMEC |
|---|---|
| Manufacturer Part No | 3FTH9Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2473076 |
| Technical Datasheet | |
| Product Range | - |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Actuating Force | 300gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 10mm x 10mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Product Overview
The RA3FTH9 is a single-pole single-throw through hole momentary action Tactile Switch. This series has an actuator extended out of the switch body and uses slide-on cap retention system.
- IP67 Protection rating (sealed)
- High temperature range
- PPS UL94V-0 Housing and actuator
- 1000000 Cycles lifetime
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 300gf |
| Switch Dimensions (L x W) | 10mm x 10mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
