Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 1600CCopy |
| Order Code | 1454862 |
| Product Range | 1600 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 1600CCopy |
| Order Code | 1454862 |
| Product Range | 1600 Series |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| No. of Channels | 4 Channel |
| Turns Ratio | 1:1 |
| Insertion Loss | - |
| Propagation Delay | - |
| Supply Voltage Min | - |
| DC Resistance | - |
| Current Rating | - |
| IC Case / Package | - |
| Supply Voltage Max | - |
| Interface Case Style | - |
| Isolation Voltage | 500V |
| Transformer Mounting | Through Hole |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | 1600 Series |
| Automotive Qualification Standard | - |
| MSL | - |
Product Overview
The 1600C is a quad Isolation Transformer for use in digital circuits. It is particularly suited to isolating microprocessor bus connections and performing logic level translation. Being completely passive, power savings are offered over opto-coupled or emitter follower solutions.
- Logic translation
- Bi-directional
- Invert/non-invert
- TTL-CMOS conversion
- Toroidal construction
- Low profile
- 500Vrms Isolation
Applications
Industrial
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Turns Ratio | 1:1 |
| Propagation Delay | - |
| DC Resistance | - |
| IC Case / Package | - |
| Interface Case Style | - |
| Transformer Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| No. of Channels | 4 Channel |
|---|---|
| Insertion Loss | - |
| Supply Voltage Min | - |
| Current Rating | - |
| Supply Voltage Max | - |
| Isolation Voltage | 500V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 70°C |
| Product Range | 1600 Series |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043129 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00175 |
