Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S470CCopy
Order Code
Re-Reel2062755RL
Cut Tape2062755
Product Range2300 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S470CCopy
Order Code
Re-Reel2062755RL
Cut Tape2062755
Product Range2300 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2300 Series
DC Resistance Max0.46ohm
Inductance Tolerance-
Product Length6.2mm
Product Width5.6mm
Product Height3.2mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
2300 Series
Inductance Tolerance
-
Product Width
5.6mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
-
DC Resistance Max
0.46ohm
Product Length
6.2mm
Product Height
3.2mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
