Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50475CCopy
Order Code5130752
Product Range5000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$81.370 |
| 5000+ | NT$67.690 |
| 10000+ | NT$61.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$81,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50475CCopy
Order Code5130752
Product Range5000 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
DC Resistance Max0.7ohm
Product Range5000 Series
Impedance-
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.7ohm
Impedance
-
Voltage Rating VDC
-
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7mH
Product Range
5000 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791
