Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224CCopy
Order Code5130813
Product Range6000B Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 50+ | NT$209.010 |
| 250+ | NT$172.620 |
| 500+ | NT$149.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 50
Multiple: 50
NT$10,450.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224CCopy
Order Code5130813
Product Range6000B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
6000B Series
DC Resistance Max
50mohm
Product Length
27mm
Product Height
20mm
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
