Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/700-D48A-C.
Order Code1317646
Product RangeBWR Series
Your Part Number
Technical Datasheet
681 In Stock
Need more?
605 Delivery in 1-2 Business Days(SG stock)
76 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$3,016.620 |
| 5+ | NT$2,228.650 |
| 10+ | NT$2,202.030 |
| 50+ | NT$2,156.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,016.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/700-D48A-C.
Order Code1317646
Product RangeBWR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1700mA
Output Voltage - Output 2-5V
Output Current - Output 2700mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.53mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeBWR Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
700mA
Output Current - Output 2
700mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.53mm
Input Voltage DC Min
18V
Product Range
BWR Series
DC / DC Converter Type
-
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288