Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDH2412SCCopy
Order Code1293610
Product RangeNDH Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDH2412SCCopy
Order Code1293610
Product RangeNDH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width12.95mm
Height9.25mm
Depth25.9mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeNDH Series
Product Overview
The NDH2412SC is a 2-output 3W board-mount isolated high performance miniature DC/DC Converter having regulated outputs over the wide temperature range of -40 to 85°C. The input voltage range is 2:1 and the input to output isolation is 1kVDC. Continuous short-circuit protection, external control provide state of the art functionality. The use of ceramic capacitors and a ceramic substrate and SMD construction, provide genuine high reliability.
- Compact SIP form factor
- Continuous short circuit protection with current fold-back
- Remote ON/OFF
- No electrolytic capacitors
- Low noise
- 1kVDC Isolation
- Power density 1W/cm³
- 81% Minimum efficiency
- 36pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
9.25mm
Input Voltage DC Min
18V
Product Range
NDH Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
12.95mm
Depth
25.9mm
Input Voltage DC Max
36V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
