
Product Information
Product Overview
The NDTD0515C is a 2-output 3W board-mount isolated DC/DC Converter offering 2:1 input voltage range. The device delivers 3W output power up to 85°C without heat-sinking. A fly-back oscillator design with isolated feed-back is used to give regulation over the full operating range of 25 to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.
- Industry standard foot-print
- Dual isolated output
- Short-circuit protection
- No heat-sink required
- Internal SMD construction
- Fully encapsulated
- Power density 0.9W/cm³
- 75% Minimum efficiency
- 34pF Isolation capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
2 Output
100mA
100mA
1kV
Fixed
7mm
4.5V
NDTD Series
DIP
3W
15V
-15V
Regulated
5V
14.66mm
32.26mm
9V
Lead (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
