Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NKA0515SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1610424 |
| Product Range | NKA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$260.980 |
| 5+ | NT$253.170 |
| 10+ | NT$249.070 |
| 50+ | NT$233.640 |
| 100+ | NT$229.740 |
| 250+ | NT$226.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$260.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NKA0515SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1610424 |
| Product Range | NKA Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 33mA |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 33mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 5.95mm |
| Height | 7.55mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | NKA Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 33mA |
| Output Current - Output 2 | 33mA |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 7.55mm |
| Input Voltage DC Min | 4.5V |
| Product Range | NKA Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 5.95mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
