
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$292.800 |
| 5+ | NT$284.540 |
| 10+ | NT$279.230 |
| 50+ | NT$265.760 |
| 100+ | NT$260.720 |
| 250+ | NT$258.200 |
Product Information
Product Overview
The NMF1212SC is an isolated regulated single-output DC/DC Converter used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2 and 5V with a single resistor. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall-effect sensors and mass airflow sensors.
- No heat-sink required
- SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- 62% Efficiency
- 98pF Isolation capacitance
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
83mA
-
1kV
Fixed
10mm
11.4V
NMF Series
SIP
1W
12V
-
Regulated
12V
6mm
19.5mm
12.6V
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
