Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-1R2N=P3Copy
Order Code5128461
Product RangeDG6050C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$24.170 |
| 10+ | NT$20.050 |
| 100+ | NT$17.330 |
| 500+ | NT$16.160 |
| 1000+ | NT$14.820 |
| 2000+ | NT$13.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-1R2N=P3Copy
Order Code5128461
Product RangeDG6050C Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)12.4A
Product RangeDG6050C Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
DG6050C Series
DC Resistance Max
0.012ohm
Product Length
6mm
Product Height
5mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
12.4A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
