Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No51105CCopy
Manufacturer Standard Lead Time15 weeks
Order Code2840096
Product Range5100 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$127.040 |
| 5+ | NT$116.050 |
| 10+ | NT$105.050 |
| 20+ | NT$101.340 |
| 40+ | NT$97.620 |
| 60+ | NT$90.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$127.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51105CCopy
Manufacturer Standard Lead Time15 weeks
Order Code2840096
Product Range5100 Series
Technical Datasheet
Inductance1mH
DC Current Rating3.3A
DC Resistance Max0.038ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
51105C is a through hole common mode choke. It is designed to attenuate up to 100MHz common mode noise where line filtering is required, such as high current switching power supplies and telecom applications.
- 10mm length
- 21mm width
- 24mm thickness
- 1,000μH common mode inductance
- 3,300mA rated current
- 38mohm DC resistance(maximum)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.038ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3.3A
Operating Temperature Min
-40°C
Product Range
5100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
