Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15HD182SN1D Ferrite Bead, 0402 [1005 Metric], 1.8 kohm, 200 mA, EMIFIL BLM15HD Series, 2.2 ohm, ± 25%](https://tw.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15HD182SN1DCopy
Order Code5130673
Product RangeEMIFIL BLM15HD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10000+ | NT$2.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
NT$22,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15HD182SN1DCopy
Order Code5130673
Product RangeEMIFIL BLM15HD Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1.8kohm
DC Current Rating200mA
Product RangeEMIFIL BLM15HD Series
DC Resistance Max2.2ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
2.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.8kohm
Product Range
EMIFIL BLM15HD Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
