Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KG700TN1D Ferrite Bead, 0603 [1608 Metric], 70 ohm, 3.5 A, EMIFIL BLM18KG Series, 0.022 ohm, ± 25%](https://tw.element14.com/productimages/standard/en_GB/1781088-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18KG700TN1DCopy
Order Code5130695
Product RangeEMIFIL BLM18KG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | NT$2.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$9,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KG700TN1DCopy
Order Code5130695
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance70ohm
DC Current Rating3.5A
Product RangeEMIFIL BLM18KG Series
DC Resistance Max0.022ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.022ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
70ohm
Product Range
EMIFIL BLM18KG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
