Print Page
BLM21PG220SN1D
Ferrite Bead, 0805 [2012 Metric], 22 ohm, 6 A, EMIFIL BLM21PG Series, 9000 µohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21PG220SN1D Ferrite Bead, 0805 [2012 Metric], 22 ohm, 6 A, EMIFIL BLM21PG Series, 9000 µohm, ± 25%](https://tw.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21PG220SN1DCopy
Order Code5130713
Product RangeEMIFIL BLM21PG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | NT$2.860 |
| 20000+ | NT$1.980 |
| 40000+ | NT$1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$11,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21PG220SN1DCopy
Order Code5130713
Product RangeEMIFIL BLM21PG Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance22ohm
DC Current Rating6A
Product RangeEMIFIL BLM21PG Series
DC Resistance Max9000µohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
9000µohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
22ohm
Product Range
EMIFIL BLM21PG Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
