Print Page
BLM21RK221SN1D
Ferrite Bead, 1 Circuit, 0805 [2012 Metric], 220 ohm, 200 mA, EMIFIL BLM21RK Series, 0.2 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21RK221SN1D Ferrite Bead, 1 Circuit, 0805 [2012 Metric], 220 ohm, 200 mA, EMIFIL BLM21RK Series, 0.2 ohm, ± 25%](https://tw.element14.com/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21RK221SN1DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4913906
Product RangeEMIFIL BLM21RK Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$5.320 |
| 100+ | NT$3.680 |
| 500+ | NT$2.870 |
| 1000+ | NT$2.530 |
| 2000+ | NT$2.230 |
| 4000+ | NT$2.010 |
Price for:Each
Minimum: 10
Multiple: 10
NT$53.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21RK221SN1DCopy
Manufacturer Standard Lead Time11 weeks
Order Code4913906
Product RangeEMIFIL BLM21RK Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance220ohm
DC Current Rating200mA
Product RangeEMIFIL BLM21RK Series
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
EMIFIL BLM21RK Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
