Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21SN300SZ1D Ferrite Bead, 0805 [2012 Metric], 30 ohm, 8.5 A, EMIFIL BLM21SN Series, 4000 µohm, ± 10ohm](https://tw.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21SN300SZ1DCopy
Order Code5122774
Product RangeEMIFIL BLM21SN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$6.470 |
| 100+ | NT$3.670 |
| 500+ | NT$3.150 |
| 1000+ | NT$2.290 |
| 2000+ | NT$2.200 |
| 4000+ | NT$2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$64.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21SN300SZ1DCopy
Order Code5122774
Product RangeEMIFIL BLM21SN Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance30ohm
DC Current Rating8.5A
Product RangeEMIFIL BLM21SN Series
DC Resistance Max4000µohm
Impedance Tolerance± 10ohm
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
8.5A
DC Resistance Max
4000µohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
30ohm
Product Range
EMIFIL BLM21SN Series
Impedance Tolerance
± 10ohm
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
