Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31SN500SN1L Ferrite Bead, 1206 [3216 Metric], 50 ohm, 12 A, EMIFIL BLM31SN Series, 1600 µohm, ± 12.5ohm](https://tw.element14.com/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31SN500SN1LCopy
Order Code5130727
Product RangeEMIFIL BLM31SN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | NT$13.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
NT$40,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31SN500SN1LCopy
Order Code5130727
Product RangeEMIFIL BLM31SN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating12A
Product RangeEMIFIL BLM31SN Series
DC Resistance Max1600µohm
Impedance Tolerance± 12.5ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
12A
DC Resistance Max
1600µohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
EMIFIL BLM31SN Series
Impedance Tolerance
± 12.5ohm
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
