Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX005-01
Order Code9526960
Product RangeEMIFIL BNX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX005-01
Order Code9526960
Product RangeEMIFIL BNX Series
Technical Datasheet
Voltage Rating50V
Current Rating15A
Product RangeEMIFIL BNX Series
Product Overview
The BNX005-01 is a 15A/50VDC EMI Suppression Filter incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX is high performance for use in DC power circuits, filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz. Effective for impulse noise such as electrostatic discharge or spike noise. There are no connection routes in the current circuits, thus ensuring highly reliable performance.
- 100MΩ Insulation resistance
- 50Ω Line impedance
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Voltage Rating
50V
Product Range
EMIFIL BNX Series
Current Rating
15A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
