Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE21XSA680KA3BT02FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4791097
Product RangeDE2 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18.760 |
| 10+ | NT$12.620 |
| 25+ | NT$10.240 |
| 50+ | NT$7.860 |
| 100+ | NT$5.470 |
| 250+ | NT$5.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE21XSA680KA3BT02FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4791097
Product RangeDE2 Series
Technical Datasheet
Capacitance68pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X300V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeDE2 Series
Operating Temperature Min20°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
DE2 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 10%
Voltage Rating X
300V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
