Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS20M0X53-B0.Copy
Order Code1401703
Technical Datasheet
Product Range-
Frequency20MHz
No. of Pins3 Pin
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Product Range
-
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Frequency
20MHz
Resonant Frequency
20MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
