Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFEG7030D-5R6M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4835768
Cut Tape4835768RL
Product RangeDFEG7030D Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58.530 |
| 50+ | NT$42.370 |
| 100+ | NT$39.780 |
| 250+ | NT$36.870 |
| 500+ | NT$34.930 |
| 1000+ | NT$31.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$58.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFEG7030D-5R6M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4835768
Cut Tape4835768RL
Product RangeDFEG7030D Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeDFEG7030D Series
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
DFEG7030D Series
DC Resistance Max
0.054ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
