Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoERB1885C2D100JDX5D
Order Code1294479RL
Product RangeERB Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoERB1885C2D100JDX5D
Order Code1294479RL
Product RangeERB Series
Technical Datasheet
Capacitance10pF
Voltage Rating200V
Product RangeERB Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ERB1885C2D100JDX5D
1 Product Found
Technical Specifications
Capacitance
10pF
Product Range
ERB Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00545