Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF331KB01KCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4740742RL
Cut Tape4740742
Product RangeEVA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$169.520 | NT$169.52 |
| Total Price | NT$169.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$169.520 |
| 50+ | NT$103.340 |
| 100+ | NT$93.550 |
| 250+ | NT$90.680 |
| 500+ | NT$87.810 |
| 1000+ | NT$87.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF331KB01KCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4740742RL
Cut Tape4740742
Product RangeEVA Series
Technical Datasheet
Capacitance330pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X305V
Voltage Rating Y305V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeEVA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330pF
Suppression Class
X1 / Y2
Voltage Rating Y
305V
Capacitor Mounting
Surface Mount
Product Range
EVA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
305V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
