Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM0335C1E2R0BB01DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4791407
Product RangeGJM Series
Your Part Number
12,730 In Stock
Need more?
12,730 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.796 |
| 100+ | NT$0.663 |
| 500+ | NT$0.498 |
| 2500+ | NT$0.366 |
| 7500+ | NT$0.332 |
| 15000+ | NT$0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E2R0BB01DCopy
Manufacturer Standard Lead Time16 weeks
Order Code4791407
Product RangeGJM Series
Technical Datasheet
Capacitance2pF
Voltage Rating-
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2pF
Product Range
GJM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
