Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GQM1875C2E101GB12D Capacitor, RF, 100 pF, 250 V, GQM Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://tw.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101GB12DCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4791474RL
Cut Tape4791474
Product RangeGQM Series
Your Part Number
2,930 In Stock
Need more?
2,930 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$8.230 | NT$82.30 |
| Total Price | NT$82.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$8.230 |
| 100+ | NT$7.370 |
| 500+ | NT$5.930 |
| 1000+ | NT$5.670 |
| 2000+ | NT$5.450 |
| 4000+ | NT$4.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101GB12DCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4791474RL
Cut Tape4791474
Product RangeGQM Series
Technical Datasheet
Capacitance100pF
Voltage Rating250V
Product RangeGQM Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GQM1875C2E101GB12D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.
- 100pF capacitance and ±2% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
Technical Specifications
Capacitance
100pF
Product Range
GQM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
