Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoIRA-E700ST0
Order Code1006209
Product RangeIRA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-E700ST0
Order Code1006209
Product RangeIRA Series
Technical Datasheet
Supply Voltage Min2VDC
Beam Angle45°
Product RangeIRA Series
Product Overview
Dual element infra-red detectors housed in metal can package.
- Movement sensor, for example in infra-red intruder alarms
- Sensor incorporates an optical filter to reflect white or visible light
- Improved sensitivity and reduced white noise
- Suitable Fresnel lens arrays also available
Technical Specifications
Supply Voltage Min
2VDC
Product Range
IRA Series
Beam Angle
45°
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
