Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA KCA55W7UMF103ML01L Ceramic Suppression Capacitor, 0.01 µF, ± 20%, X1 / Y2, 250 VAC, 250 VAC, 2220 [5750 Metric]](https://tw.element14.com/productimages/standard/en_GB/4541706-40.jpg)
ManufacturerMURATA
Manufacturer Part NoKCA55W7UMF103ML01LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4759799
Product RangeKCA Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 200+ | NT$301.920 |
| 1000+ | NT$182.260 |
| 2000+ | NT$162.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
NT$60,384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCA55W7UMF103ML01LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4759799
Product RangeKCA Series
Technical Datasheet
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKCA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
KCA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
