
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$631.810 |
| 5+ | NT$578.300 |
| 10+ | NT$524.790 |
| 50+ | NT$503.610 |
| 100+ | NT$482.430 |
| 250+ | NT$460.440 |
Product Information
Product Overview
LBEE0ZZ2FP-546 is a Type 2FP hostless tri-radio IEEE 802.11 a/b/g/n/ac/ax + Bluetooth LE 5.4 IoT module. Type 2FP is a highly integrated wireless module based on NXP RW610 Wireless MCU. It measures just 12mm x 11mm and delivers class-leading integration, efficiency, and multiple radio capabilities. Type 2FP supports dual-band Wi-Fi 6, Bluetooth® Low Energy (LE) 5.4, and Ethernet. This versatility ensures seamless connectivity and operational efficiency. Further, it supports Matter Network over Wi-Fi, Thread, and Ethernet. This simplifies device interoperability and management.
- 260MHz Arm™ Cortex™ -M33
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels; up to MCS9 data rates
- Supports Bluetooth specification version 5.4 and total FIT: 56.11
- 1.2MB SRAM, 16MB flash, external PSRAM interface for system memory expansion up to 128MB
- 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC
- ADC, JTAG and RF signal from pin pad
- Temperature range from -40°C to 85°C
- NXP EdgeLock™ security technology and NXP RW610 is PSA Certified Level 3
- Dimensions is 12.0mm x 11.0mm x 1.55mm (maximum)
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (04-Feb-2026)
ACOMP, ADC, DAC, Ethernet, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, USART, USB
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
