Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBEE0ZZ2KL-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733282RL
Cut Tape4733282
Your Part Number
1,269 In Stock
Need more?
1,269 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$430.860 | NT$430.86 |
| Total Price | NT$430.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$430.860 |
| 5+ | NT$385.180 |
| 10+ | NT$339.490 |
| 50+ | NT$329.470 |
| 100+ | NT$319.450 |
| 250+ | NT$300.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE0ZZ2KL-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733282RL
Cut Tape4733282
Technical Datasheet
Frequency RF5GHz
Module InterfacePCM, SDIO, UART, USB
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBEE0ZZ2KL-001 is a Wi-Fi™+ Bluetooth® dual-radio module.
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels and up to MCS9 data rates 114.7Mbps
- Supports Bluetooth specification version 5.4
- WLAN interface: SDIO 3.0
- Bluetooth interface: HCI UART and PCM-SYNC for BLE audio (PCM over UART)
- Temperature range from -40 to 85°C
- Dimension is 8.8 x 7.7 x 1.3mm
- NXP EdgeLock™ security technology
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Module Interface
PCM, SDIO, UART, USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
