register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,926.220 |
Product Information
Product Overview
LBES0ZZ2FR-EVK is a Type 2FR evaluation kit. This Type 2FR is a highly integrated wireless module based on NXP RW612 Wireless MCU. It delivers class-leading integration, efficiency and multiple radio capabilities. Type 2FR supports dual-band Wi-Fi 6, Bluetooth® Low Energy (LE) 5.4, IEEE802.15.4 and Ethernet. This versatility ensures seamless connectivity and operational efficiency. Further, it supports Matter Network over Wi-Fi, Thread and Ethernet. This simplifies device interoperability and management. Type 2FR inherited all the built-in advanced security features from RW612 chip such as NXP EdgeLock™ Assurance, NXP EdgeLock 2GO Trust Provisioning, Trusted execution environment(TEE) based on Arm TrustZone-M, Hardware root of trust, Hardware cryptography accelerators (symmetric, asymmetric, secure hash, KDF, etc.), True Random Number Generator (TRNG), Physically Unclonable Function (PUF), OTP-based device configuration and life cycle management, Secure boot, software update and debug.
- Hostless tri-radio IEEE 802.11 a/b/g/n/ac/ax + Bluetooth LE 5.4 / IEEE 802.15.4 IoT module
- NXP RW612 inside, 260MHz Arm™ Cortex™-M33
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels; up to MCS9 data rates
- 1.2MB SRAM; 16MB flash; external PSRAM interface for system memory expansion up to 128MB
- 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, JTAG
- RF signal from pin pad
- Temperature range from -40°C to 85°C
- Dimension: 12mm x 11mm x 1.55mm (maximum)
Technical Specifications
Evaluation Kit
LBES0ZZ2FR
Evaluation Board LBES0ZZ2FR
No SVHC (04-Feb-2026)
Murata
Wi-Fi & Bluetooth Tri-Radio Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate