Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLBES0ZZ2LL-001
Order Code
Cut Tape4733283RL
Cut Tape4733283
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$493.060 |
| 50+ | NT$482.790 |
| 100+ | NT$472.520 |
| 250+ | NT$462.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
NT$4,930.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBES0ZZ2LL-001
Order Code
Cut Tape4733283RL
Cut Tape4733283
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBES0ZZ2LL-001 is a Wi-Fi™+ Bluetooth® + 802.15.4 tri-radio module.
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels and up to MCS9 data rates 114.7Mbps
- Supports Bluetooth specification version 5.4 and supports IEEE 802.15.4
- WLAN interface: SDIO 3.0
- 802.15.4 interface: SPI
- Bluetooth interface: HCI UART and PCM-SYNC for BLE audio (PCM over UART)
- Temperature range from -40 to 85°C
- Dimension is 8.8 x 7.7 x 1.3mm
- NXP EdgeLock™ security technology
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001