Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LFL21902MTC1A018 Filter, Low Pass, 8 Pins, 890MHz a 915MHz, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/129469406-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLFL21902MTC1A018Copy
Order Code
Re-Reel1294710RL
Cut Tape1294710
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLFL21902MTC1A018Copy
Order Code
Re-Reel1294710RL
Cut Tape1294710
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency890MHz to 915MHz
RF Filter ApplicationsGSM
Product Overview
The LFL21902MTC1A018 is a Low Pass Filter offers stable high selectivity up to very high frequency. It is ideal for removing high-frequency harmonics at power amplifier and IF stage.
- Low loss
- Ultra-small
- Low-profiled
- Light weight
- Absolutely no adjustment required
- Reflow solderable
- Centre frequencies and responses are ready for customization
Applications
Industrial
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0805 [2012 Metric]
RF Filter Applications
GSM
No. of Pins
8Pins
Pass Band Frequency
890MHz to 915MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
