Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPN100MGRLCopy
Order Code5123346
Product RangeLQH2HPN_GR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$13.790 |
| 50+ | NT$7.630 |
| 250+ | NT$6.510 |
| 500+ | NT$4.740 |
| 1500+ | NT$4.100 |
| 3000+ | NT$3.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$68.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN100MGRLCopy
Order Code5123346
Product RangeLQH2HPN_GR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)710mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeLQH2HPN_GR Series
Inductor Case / Package-
DC Resistance Max0.672ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH2HPN_GR Series
DC Resistance Max
0.672ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
710mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
