Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH31CN4R7M03L
Order Code1515406
Product RangeLQH31CN_03 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31CN4R7M03L
Order Code1515406
Product RangeLQH31CN_03 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.65ohm
Self Resonant Frequency31MHz
DC Current Rating340mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31CN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Alternatives for LQH31CN4R7M03L
1 Product Found
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
31MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
DC Resistance Max
0.65ohm
DC Current Rating
340mA
Product Range
LQH31CN_03 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003