Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32PN220MN0L Power Inductor (SMD), 22 µH, 450 mA, Shielded, 500 mA, LQH32PN_N0 Series, 1210 [3225 Metric]](https://tw.element14.com/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MN0LCopy
Order Code5130842
Product RangeLQH32PN_N0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | NT$6.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
NT$12,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MN0LCopy
Order Code5130842
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.81ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.81ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
500mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
